SM320F28335PTPS

Texas Instruments
595-SM320F28335PTPS
SM320F28335PTPS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High Temp Digital Si gnal Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 413

Stock:
413 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$618.51 $618.51
$553.01 $5,530.10
$537.08 $13,427.00
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DSCs
C28x
1 Core
150 MHz
HLQFP-176
512 kB
68 kB
1.9 V
SM320F28335
SMD/SMT
- 55 C
+ 150 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 2.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.A.2.A

SM320F28335 C2000™ Delfino DSCs

Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers (DSCs) are highly integrated, high-performance solutions for demanding control applications. TI F28335 Delfino DSCs support extreme temperature applications by functioning in a -55°C to +210°C temperature range. The TI SM320F28335 features high-performance static CMOS technology that runs at up to 150MHz over a -55°C to +125°C temperature range and up to 100MHz at +210°C. TI F28335 DSCs include a high-performance 32-bit CPU, a six-channel DMA controller, and on-chip memory of 256K x 16 flash and 34K x 16 SARAM.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.