SM320C6203GLPM20

595-SM320C6203GLPM20
SM320C6203GLPM20

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Military grade C62x fixed point DSP - ceramic package 429-CFCBGA -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
DSPs
200 MHz
CBGA-429
384 kB
512 kB
1.5 V
SMJ320C6203
SMD/SMT
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Instruction Type: Fixed Point
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, EPROM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A001.a.2.c

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.