RI-STU-MRD2

Texas Instruments
595-RI-STU-MRD2
RI-STU-MRD2

Mfr.:

Description:
NFC/RFID Development Tools Series 2000 Micro Re ader

In Stock: 67

Stock:
67
Can Ship Immediately
On Order:
70
Expected 2026-04-16
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$135.06 $135.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Development Tools
RoHS:
Evaluation Modules
2.7 V to 5.5 V
RFID
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NFC/RFID Development Tools
Series: RI-STU-MRD2
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 108.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS