REF4132A25DBVRQ1

Texas Instruments
595-REF4132A25DBVRQ1
REF4132A25DBVRQ1

Mfr.:

Description:
Voltage References Automotive 12-ppm/ C low-noise low-power A 595-REF4132A25DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,494

Stock:
1,494 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.60 $5.60
$4.24 $42.40
$3.88 $97.00
$3.52 $352.00
$3.33 $832.50
$3.22 $1,610.00
$3.13 $3,130.00
Full Reel (Order in multiples of 3000)
$3.01 $9,030.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.96
Min:
1

Similar Product

Texas Instruments REF4132A25DBVR
Texas Instruments
Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A25DBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series References
2.5 V
0.05 %
12 PPM / C
5.5 V
- 40 C
+ 125 C
REF4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

REF4132/REF4132-Q1 Precision Voltage Reference

Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference is a low-temperature drift (12ppm/°C), low-power, high-precision CMOS voltage reference. The device features ±0.05% initial accuracy and a low operating current with a power consumption of less than 100µA. This device also offers a very low output noise of 15µVp-p/V, enabling it to maintain high signal integrity with high-resolution data converters in noise-critical systems. In the same SOT-23-5 package, Texas Instruments REF4132/REF4132-Q1 offers enhanced specifications and pin-to-pin replacements for LM4128 and LM4132.