PTPS22916CLYFPT

595-PTPS22916CLYFPT
PTPS22916CLYFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.66
Min:
1

Possible Replacement

Texas Instruments TPS22916CLYFPT
Texas Instruments
Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CLYFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Load Switch
1 Output
2 A
375 mOhms
470 us
25 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22916
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: TPS22916EVM
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99