PTH04T220WAZ

Texas Instruments
595-PTH04T220WAZ
PTH04T220WAZ

Mfr.:

Description:
DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 69

Stock:
69 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.28 $38.28
$36.87 $184.35
$36.27 $362.70
$35.50 $887.50
$32.45 $1,362.90
$32.42 $2,723.28
$32.31 $8,142.12
$31.93 $16,092.72
1,008 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$38.41
Min:
1

Similar Product

Texas Instruments PTH04T220WAZT
Texas Instruments
DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
3.3 V
2.2 V
5.5 V
3.6 V
16 A
25.27 mm (0.995 in)
18.92 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH04T220W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 2.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.