PTH03030WAST

595-PTH03030WAST
PTH03030WAST

Mfr.:

Description:
DC/DC Converters - SMD 30A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Isolated
1 Output
2.95 V
3.65 V
800 mV to 2.5 V
30 A
Module
Industrial
PTH03030W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99