PT6921C

595-PT6921C
PT6921C

Mfr.:

Description:
DC/DC Converters - SMD 3.3/2.5Vout 25W 5Vin Adj Dual Output ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
25 W
5 V
4.5 V
5.5 V
3.3 V
6 A
2.5 V
2.2 A
SIP-23
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99