PT6623G

Not Assigned
PT6623G

Mfr.:

Description:
DC/DC Converters - Through Hole 2.5VOUT 6A 12V-INPUT ADJUSTABLE ISR

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Isolated
PT6623
Brand: Texas Instruments
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99