PT3324N

595-PT3324N
PT3324N

Mfr.:

Description:
DC/DC Converters - Through Hole 15Vout 30W 48V-Input Iso DC/DC Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
30 W
36 V
75 V
15 V
2 A
1.5 kV
PT3324
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99