PMLKLDOEVMB

595-PMLKLDOEVMB
PMLKLDOEVMB

Mfr.:

Description:
Power Management IC Development Tools OBSOLETE, Replaced by PMLKLDOEVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.4 V to 6.5 V, 6 V to 36 V
800 mV to 3.95 V, 5V/15 V
TPS7A4901, TPS7A8300
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: LDO experiments board with book for TSP7A4901 and TPS7A8300
Output Current: 150 mA, 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

PMLKLDOEVMB LDO Experiments Board

Texas Instruments PMLKLDOEVMB LDO Experiments Board is one board out of five as part of the Power Management Lab Kit (PMLK). The LDO Experiments Board has two different sections using two different ICs (TPS7A4901 and TPS7A8300).  The box that is shipped will contain the LDO EVM Hardware along with a bound version of the LDO Experiments Book. The book steps individuals through several experiments to reinforce their understanding of power supply design.  The PMLK is intended to educate users and developers on electronic theory and TI power supply design through various experiments.​