PCM56U

Texas Instruments
595-PCM56U
PCM56U

Mfr.:

Description:
Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:
74 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.40 $52.40
$42.75 $427.50
$39.31 $982.75
$38.70 $4,644.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
666 kS/s
Serial
16 bit
SOIC-16
2 Output
+/- 4.75 V
+/- 13.2 V
PCM56
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain Error: +/- 2 % FSR
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99