PCM55HPG6

595-PCM55HPG6
PCM55HPG6

Mfr.:

Description:
Audio D/A Converter ICs 16B Monolithic DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Converter
Parallel
16 bit
SOP-24
2 Output
+/- 4.75 V
+/- 7.5 V
PCM55
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gain Error: +/- 2 % FSR
Number of Channels: 1 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 30
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99