PCI2050BPDVG4

595-PCI2050BPDVG4
PCI2050BPDVG4

Mfr.:

Description:
PCI Interface IC PCI-TO-PCI BRIDGE AL T 595-PCI2050BPDV ALT 595-PCI2050BPDV

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:
28 Can Ship Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.88 $44.88
$39.07 $390.70
$37.31 $932.75
$33.35 $3,601.80
$31.81 $8,016.12
$29.61 $10,659.60
1,080 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$44.88
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCI to PCI
66 MHz
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-208
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Data Bus Width: 32 bit
Features: Hot-Swap Friendly
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PCI Interface IC
Series: PCI2050B
Factory Pack Quantity: 36
Subcategory: Interface ICs
Unit Weight: 2.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99