PCA9544ADW

Texas Instruments
595-PCA9544ADW
PCA9544ADW

Mfr.:

Description:
Switch ICs - Various 4-Ch I2C & SMBus Mul tiplexer A 595-PCA9 A 595-PCA9544ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 243

Stock:
243 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.16 $4.16
$3.12 $31.20
$2.82 $70.50
$2.70 $2,700.00
$2.66 $6,650.00
$2.62 $13,100.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.65
Min:
1

Similar Product

Texas Instruments PCA9544ADWR
Texas Instruments
Switch ICs - Various 4-Ch I2C & SMBus Mul tiplexer A 595-PCA9 A 595-PCA9544ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
4 Switch
45 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9544A
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 12 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PCA95xx I²C, SMBus Repeaters, Switches, Expanders

Texas Instruments PCA95xx I2C and SMBus devices consist of a variety of logic ICs, including repeaters, bidirectional translating switches, and I/O expanders. The TI PCA9515A dual bidirectional I2C and SMBus repeater is a BiCMOS IC intended for I2C and SMBus systems applications. The PCA9515A contains two identical bidirectional open-drain buffer circuits that enable I2C and similar bus systems to be extended without degradation of system performance. The TI PCA9544A and PCA9545A are quad bidirectional translating switches controlled via the I²C bus. The SCL/SDA upstream pair on the PCA9544A and PCA9545A fans out to four downstream pairs, or channels On the PCA9544a, one SCL/SDA pair can be selected at a time, and this is determined by the contents of the programmable control register. On the PCA9545A, any individual SCn/SDn channel or combination of channels can be selected, and this is determined by the contents of the programmable control register. The TI PCA9554A and PCA9557 are remote 8-bit I2C and SMBus expanders. The PCA9554A and PCA9557 provide general-purpose I/O expansion for most microcontroller families via the I2C interface.