PCA6107DWR

595-PCA6107DWR
PCA6107DWR

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus Lo-Pwr I/O Expander

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TCA9538DBR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA6107
SMD/SMT
SOIC-Wide-18
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Configuration Registers, Interrupt Pin, Reset Pin
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain, Push Pull
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99