OPT3001IDNPRQ1

Texas Instruments
595-OPT3001IDNPRQ1
OPT3001IDNPRQ1

Mfr.:

Description:
Ambient Light Sensors Automotive digital a mbient light sensor A 595-OPT3001IDNPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,338

Stock:
1,338 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.41 $3.41
$2.67 $26.70
$2.12 $212.00
$1.83 $915.00
$1.72 $1,720.00
Full Reel (Order in multiples of 3000)
$1.63 $4,890.00
$1.57 $9,420.00
$1.48 $13,320.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.85
Min:
1

Similar Product

Texas Instruments OPT3001IDNPTQ1
Texas Instruments
Ambient Light Sensors Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
USON-6
SMD/SMT
550 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3001
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 300 ns
Half Intensity Angle Degrees: 47 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Optical Sensor
Unit Weight: 8.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541400029
CNHTS:
8542391090
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS)

Texas Instruments OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection. The /OPT3001-Q1 is a single-chip lux meter, measuring the intensity of light as visible to the human eye. The precision spectral response and strong IR rejection of the device enable the OPT3001 to accurately meter the intensity of light as seen by the human eye regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics.