OPA656UB/2K5G4

Not Assigned
OPA656UB/2K5G4

Mfr.:

Description:
High Speed Operational Amplifiers Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$21.92
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.32
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
OPA656
1 Channel
230 MHz
290 V/us
80 dB to 86 dB
70 mA
5 pA
600 uV
6 V
- 6 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000