OPA2994IDGKR

Texas Instruments
595-OPA2994IDGKR
OPA2994IDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,880
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.51 $6.51
$4.30 $43.00
$3.91 $97.75
$3.33 $333.00
$3.16 $790.00
$2.84 $1,420.00
$2.59 $2,590.00
Full Reel (Order in multiples of 2500)
$2.20 $5,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
24 MHz
35 V/us
350 uV
1.5 uA
32 V
2.7 V
125 mA
93 dB
12 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2994
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 1 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 113 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.