OPA2675RGVR

Texas Instruments
595-OPA2675RGVR
OPA2675RGVR

Mfr.:

Description:
High Speed Operational Amplifiers Dual-channel wideba nd high-power-output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,055

Stock:
3,055 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.72 $5.72
$4.32 $43.20
$3.97 $99.25
$3.58 $358.00
$3.39 $847.50
$3.29 $1,645.00
$3.19 $3,190.00
Full Reel (Order in multiples of 2500)
$2.93 $7,325.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2675
2 Channel
730 MHz
3.5 kV/us
64 dB
1 A
30 uA
1.5 mV
13 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.4 nV/sqrt Hz
In - Input Noise Current Density: 15 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA2675 Current Feedback Amplifier

Texas Instruments OPA2675 Current Feedback Amplifier provides the low distortion and high output current required for power-line modem driver and test and measurement applications. The OPA2675 operates on power supplies ranging from 4.5V to 13V. The device consumes a low 16.5mA/channel quiescent current to deliver a very high 1000mA output current. The OPA2675 can support the most demanding power-line modem requirements with 850mA assured minimum output current drive (at 25°C).