OPA2604AP

595-OPA2604AP
OPA2604AP

Mfr.:

Description:
Precision Amplifiers Dual FET-Input Waiver required

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+/- 24 V
+/- 4.5 V
100 dB
PDIP-8
Through Hole
- 40 C
+ 85 C
OPA2604
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99