OPA2348AIDGKR

Texas Instruments
595-OPA2348AIDGKR
OPA2348AIDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,625

Stock:
3,625 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.14 $11.40
$1.03 $25.75
$0.907 $90.70
$0.849 $212.25
$0.815 $407.50
$0.786 $786.00
Full Reel (Order in multiples of 2500)
$0.737 $1,842.50
$0.718 $5,385.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.67
Min:
1

Similar Product

Texas Instruments OPA2348AIDGK
Texas Instruments
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
5 mV
10 pA
5.5 V
2.1 V
45 uA
10 mA
82 dB
35 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2348
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 4 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0023 %
Topology: Dual
Vcm - Common Mode Voltage: 2.3 V to 5.7 V
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99