OPA131UA

Texas Instruments
595-OPA131UA
OPA131UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA131UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 428

Stock:
428 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.39 $6.39
$4.82 $48.20
$4.44 $111.00
$4.01 $300.75
$3.81 $1,143.00
$3.68 $1,932.00
$3.58 $3,759.00
$3.47 $8,848.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 MHz
10 V/us
1 mV
50 pA
36 V
9 V
1.5 mA
25 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA131
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Input Type: FET
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99