ONET8531TY

Texas Instruments
595-ONET8531TY
ONET8531TY

Mfr.:

Description:
Transimpedance Amplifiers DIE SALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.51 $8,118.00
5,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
ONET8531T
1 Channel
10 GHz
3.63 V
2.97 V
28 mA
- 40 C
+ 100 C
Die
Tray
Amplifier Type: Transimpedance
Brand: Texas Instruments
Data Rate: 11.3 Gb/s
Impedance: 4.5 kOhms
Pd - Power Dissipation: 100 mW
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1800
Subcategory: Amplifier ICs
Part # Aliases: HPA00505Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
85423999
ECCN:
5A991.b.1