ONET1130EPRSMT

Texas Instruments
595-ONET1130EPRSMT
ONET1130EPRSMT

Mfr.:

Description:
Laser Drivers 11.7-Gbps transceive r with modulator dr A 595-ONET1130EPRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$41.28 $10,320.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
185 mA
ONET1130EP
VQFN-32
- 40 C
+ 100 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 403 mW, 515 mW
Product Type: Laser Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1

FEATURED PRODUCTS
TEXAS INSTRUMENTS