OMAP3530DCUS

595-OMAP3530DCUS
OMAP3530DCUS

Mfr.:

Description:
Processors - Application Specialized App Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialized
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PBGA-423
OMAP3530
Audio Applications
ARM Cortex A8, TMS320C64x
2 Core
32 bit
600 MHz, 430 MHz
16 kB, 32 kB
16 kB, 80 kB
985 mV to 1.35 V
0 C
+ 90 C
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB, 16 kB
I/O Voltage: 1.8 V
Interface Type: 1-Wire, I2C, Serial, UART, USB
L2 Cache Instruction / Data Memory: 256 kB, 96 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 170 I/O
Number of Timers/Counters: 12 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1
Subcategory: Processors - Application Specialized
Tradename: MSP430
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C