OMAP3525ECUS

Texas Instruments
595-OMAP3525ECUS
OMAP3525ECUS

Mfr.:

Description:
Processors - Application Specialized Applications Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$66.51 $5,985.90
$65.44 $17,668.80
450 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
PBGA-423
OMAP3525
Audio Applications
ARM Cortex A8, TMS320C64x
2 Core
32 bit
600 MHz, 430 MHz
16 kB, 32 kB
16 kB, 80 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 64 kB
Data ROM Size: 112 kB, 16 kB
I/O Voltage: 1.8 V
Interface Type: 1-Wire, I2C, Serial, UART, USB
L2 Cache Instruction / Data Memory: 256 kB, 96 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 170 I/O
Number of Timers/Counters: 12 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.