MUX506IPW

Texas Instruments
595-MUX506IPW
MUX506IPW

Mfr.:

Description:
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 168

Stock:
168 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.53 $11.53
$8.91 $89.10
$7.84 $392.00
$7.52 $752.00
$7.15 $1,787.50
$6.96 $3,480.00
$6.80 $6,800.00
$6.74 $16,850.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.70
Min:
1

Similar Product

Texas Instruments MUX506IPWR
Texas Instruments
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX506
Multiplexers
SMD/SMT
TSSOP-28
16 Channel
1 x 16:1
10 V
36 V
+/- 5 V
+/- 18 V
430 Ohms
149 ns
102 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V to +/- 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 98 dB
Operating Supply Voltage: 10 V to 36 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 83 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MUX50x Precision Analog Multiplexers

Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8:1 single-ended channels; whereas, the MUX509 offers differential 4:1 (8:2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V), and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.