MUX36S16IPW

Texas Instruments
595-MUX36S16IPW
MUX36S16IPW

Mfr.:

Description:
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,713

Stock:
2,713 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.27 $22.27
$17.59 $175.90
$15.70 $785.00
$14.91 $7,455.00
$14.12 $14,120.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.86
Min:
1

Similar Product

Texas Instruments MUX36S16IPWR
Texas Instruments
Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX36S16
Multiplexers
SMD/SMT
TSSOP-28
16 Channel
1 x 16:1
10 V
36 V
+/- 5 V
+/- 18 V
250 Ohms
151 ns
97 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V to +/- 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 98 dB
Operating Supply Voltage: 10 V to 36 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 85 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MUX36D04/MUX36S08 Analog Multiplexers

Texas Instruments MUX36D04/MUX36S08 Low-Leakage-Current Analog Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; whereas, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.