MSP432P401MIZXHR

595-MSP432P401MIZXHR
MSP432P401MIZXHR

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 128kB Flash and 32kB RAM 80-NFBGA -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments MSP430FR5992IRGZR
Texas Instruments
16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP432P401M
SMD/SMT
nFBGA-80
ARM Cortex M4F
128 kB
32 bit
14 bit
48 MHz
48 I/O
32 kB
1.62 V
3.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Unit Weight: 45.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C