MSP430P325IPG

595-430P325IPG
MSP430P325IPG

Mfr.:

Description:
16-bit Microcontrollers - MCU 16kB OTP 512B RAM 14b ADC/84 seg LCD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP430
16 kB
512 B
QFP-64
8 MHz
14 bit
14 I/O
2.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430P325
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data ROM Type: EPROM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 2 Timer
Processor Series: MSP430x3xx
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Unit Weight: 1.764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.