MSP-TS430L092

595-MSP-TS430L092
MSP-TS430L092

Mfr.:

Description:
Sockets & Adapters MSP430L092 14-Pin Socket Target Board

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sockets & Adapters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket Target Boards
MSP-FET430UIF, MSP-FET430U092
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Description/Function: 14 pin TSSOP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Interface Type: JTAG
Operating Supply Voltage: 3 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430L092
Tradename: MSP430
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS