MSP-TS430DW28

Texas Instruments
595-MSP-TS430DW28
MSP-TS430DW28

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430 28P Socket Ta rget Brd

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$163.56 $163.56

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-TS430DW28
Target Boards
MSP430
MSP430F123IDW
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: 28 pin SOIC ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
For Use With: MSP-FET430UIF, MSP-FET430U28
Interface Type: JTAG
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Programmer + Target Board + IDE Kits

Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.