MSP-EXP430G2

595-MSP-EXP430G2
MSP-EXP430G2

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430 Value Line LaunchPad Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments MSP-EXP430G2ET
Texas Instruments
Development Boards & Kits - MSP430 MSP430G2 LAUNCHPAD W /ENERGY TRACE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP430G2
Development Kits
MSP430
MSP430G2xx, MSP430F20xx
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 16 bit
Description/Function: The MSP-EXP430G2 low-cost experimenter board called LaunchPad is a complete development solution
Interface Type: USB
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LaunchPad
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

Texas Instruments MSP430 LaunchPad & BoosterPacks

LaunchPad is an easy-to-use development tool intended for beginners and experienced users alike for creating microcontroller-based applications. At $4.30, the LaunchPad offers everything you need to get started with your projects, and provides a complete hardware and software reference design for MSP430. BoosterPacks are plug-in boards for the LaunchPad that expand the LaunchPad's functionality to enable more options.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.