MPC506AP

595-MPC506AP
MPC506AP

Mfr.:

Description:
Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPC506
Multiplexers
Through Hole
PDIP-28
16 Channel
1 x 16:1
+/- 15 V
+/- 15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 18 V
Pd - Power Dissipation: 7.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 13
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 4.114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99