MAX202CDWRG4

595-MAX202CDWRG4
MAX202CDWRG4

Mfr.:

Description:
RS-232 Interface IC 5V Dual RS-232 Line Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.78
Min:
1

Similar Product

Texas Instruments MAX202CDWR
Texas Instruments
RS-232 Interface IC 5V Dual Line Driver/Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
5.5 V
4.5 V
SMD/SMT
15 mA
0 C
+ 70 C
15 kV
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99