LSF0002DTQR

Texas Instruments
595-LSF0002DTQR
LSF0002DTQR

Mfr.:

Description:
Translation - Voltage Levels Ultra-small auto-bid irectional translat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,357

Stock:
42,357 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.737 $0.74
$0.517 $5.17
$0.464 $11.60
$0.402 $40.20
$0.373 $93.25
$0.356 $178.00
$0.325 $325.00
$0.316 $1,264.00
$0.313 $2,504.00
Full Reel (Order in multiples of 12000)
$0.313 $3,756.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Translator
200 Mb/s
SON-6
5 V
950 mV
LSF0002
1 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: LSF-EVM
Input Type: Transmission Gate
Logic Family: LSF
Number of Channels: 1 Channel
Operating Supply Current: 12.5 uA
Output Type: 3-State, Transmission Gate
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 12000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LSF0002 Auto-Bidirectional Translator

Texas Instruments LSF0002 Auto-Bidirectional Translator does not require a DIR pin, allowing minimum system effort (PMBus, I2C, SMBus, etc). The LSF0002 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load and up to 40MHz up or down translation at 50pF capacitive load, which allows the LSF0002 to support more consumer or telecom interfaces (MDIO or SDIO).