LP5912DRV18EVM

595-LP5912DRV18EVM
LP5912DRV18EVM

Mfr.:

Description:
Power Management IC Development Tools LP5912DRV18EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
LDO Voltage Regulator
2.3 V to 6.5 V
1.8 V
LP5912DRV
LP5912
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.762 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99