LP5861TMRSMR

Texas Instruments
595-LP5861TMRSMR
LP5861TMRSMR

Mfr.:

Description:
LED Lighting Driver ICs 18-channel high-curr ent RGB LED driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,293

Stock:
1,293 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.58 $25.80
$2.36 $59.00
$2.12 $212.00
$2.00 $500.00
$1.93 $965.00
$1.87 $1,870.00
$1.79 $5,370.00
$1.74 $10,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
18 Output
Linear
125 mA
VQFN-32
5.5 V
2.7 V
31.2 MHz
LP5861T
- 55 C
+ 125 C
Analog/PWM Mixed Dimming, Constant Current, Enable/Shutdown, LED Open Detection, LED Short Detection, SPI/I2C, Thermal Shutdown
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: High-Current LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

LP5861T High-Current LED Driver

Texas Instruments LP5861T High-Current LED Driver integrates 18 constant current sinks with N (N = 6/8/11) switching MOSFETs to support N × 18 LED dots or N × 6 RGB LEDs. The LP5861T is the direct driving version to support 18 LED dots or 6 RGB LEDs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.