LP3990MF-1.8

926-LP3990MF-18
LP3990MF-1.8

Mfr.:

Description:
LDO Voltage Regulators R 926-3990MF-1.8/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments LP3990MF-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 150Ma CMOS LDO Reg A 926-LP3990MFX18NOPB A 926-LP3990MFX18NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ib - Input Bias Current: 43 uA
Operating Supply Current: 43 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99