LP3986TL-3131/NOPB

926-LP3986TL3131NOPB
LP3986TL-3131/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DSBGA-8
3.1 V
500 mA
2 Output
Positive
130 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
60 mV
LP3986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 75 uA
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99