LP3962EMP-2.5

926-LP3962EMP-25
LP3962EMP-2.5

Mfr.:

Description:
LDO Voltage Regulators 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP3962EMP-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg A 926-LP3 A 926-LP3962EMPX25NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-5
2.5 V
1.5 A
1 Output
Positive
2.5 V
7 V
Fixed
- 40 C
+ 125 C
380 mV
LP3962
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.045 V at 150 mA, 0.45 V at 1500 mA
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99