LP38691DT-3.3/NOPB

Texas Instruments
926-38691DT-3.3/NOPB
LP38691DT-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500Ma LDO Reg A 926- LP38691DTX33NOPB A A 926-LP38691DTX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 575

Stock:
575
Can Ship Immediately
On Order:
1,125
Expected 2026-04-23
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.35 $23.50
$1.96 $49.00
$1.86 $139.50
$1.77 $531.00
$1.73 $908.25
$1.67 $1,753.50
$1.61 $4,105.50
$1.58 $7,939.50

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.23
Min:
1

Similar Product

Texas Instruments LP38691DTX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 500mA LDO CMOS Linea r Regs Stable A 926 A 926-38691DT-3.3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
500 mA
1 Output
Positive
100 uA
2.7 V
10 V
55 dB
Fixed
- 40 C
+ 125 C
250 mV
LP38691
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 0.11 V at 100 mA, 0.55 V at 500 mA
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Moisture Sensitive: Yes
Operating Supply Current: 55 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LP3869x/LP3869x-Q1 Low Dropout Linear Regulators

Texas Instruments LP3869x/LP3869x-Q1 500mA Low Dropout CMOS Linear Regulators provide tight output tolerance (2.0% typical), extremely low dropout voltage (250mV @ 500mA load current, VOUT = 5V), and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The low thermal resistance of these LDOs allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it, allowing ground pin current to remain below 100µA regardless of load current, input voltage, or operating temperature. Texas Instruments LP3869x/LP3869x-Q1 LDOs are ideal for use in hard disk drives, notebook computers, and portable instrumentation. The LP3869x-Q1 devices are AEC-Q100 qualified for automotive applications.