LP38690SD-ADJ/NOPB

Texas Instruments
926-LP38690SDADJNOPB
LP38690SD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO CMOS LINEAR R EG A 926-LP38690SDX A 926-LP38690SDXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,564

Stock:
13,564 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.75 $2.75
$2.03 $20.30
$1.84 $46.00
$1.64 $164.00
$1.56 $390.00
$1.50 $750.00
Full Reel (Order in multiples of 1000)
$1.44 $1,440.00
$1.38 $2,760.00
$1.36 $6,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.33
Min:
1

Similar Product

Texas Instruments LP38690SDX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1-A 10-V adjustabl e low-dropout voltag A 926-LP38690SDADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.25 V to 9 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
450 mV
LP38690-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.6 V at 1A, 0.145 V at 100 mA, 1.3 V at 1A, 0.11 V at 100 mA, 1 V at 1A, 0.1 V at 100 mA, 0.8 V at 1A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 % / V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99