LP38513S-1.8/NOPB

Texas Instruments
926-LP38513S18NOPB
LP38513S-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Fast Response Ult ra LDO Linear Reg A A 926-LP38513SX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 259

Stock:
259 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$6.93 $69.30
$6.14 $153.50
$5.72 $514.80
$5.52 $1,490.40
$5.35 $2,889.00
$5.22 $5,402.70
$5.08 $12,801.60

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.74
Min:
1

Similar Product

Texas Instruments LP38513SX-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 3-A ultra-low-dropo ut voltage regulator A 926-LP38513S18NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.8 V
3 A
1 Output
Positive
12 mA
2.25 V
5.5 V
73 dB
Fixed
- 40 C
+ 125 C
425 mV
LP38513
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.425 V at 3 A
Ib - Input Bias Current: 20 mA
Line Regulation: 0.03 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 2.6 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.6 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99