LP2981AIM5-5.0/NOPB

Texas Instruments
926-2981AIM55.0/NOPB
LP2981AIM5-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100Ma Upwr LDO Reg A 926-LP2981AIM5X50NP A 926-LP2981AIM5X50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,170

Stock:
2,170
Can Ship Immediately
On Order:
6,000
Expected 2026-06-08
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.53 $1.53
$1.10 $11.00
$0.998 $24.95
$0.88 $88.00
$0.824 $206.00
$0.791 $395.50
$0.762 $762.00
Full Reel (Order in multiples of 3000)
$0.727 $2,181.00
$0.71 $4,260.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.53
Min:
1

Similar Product

Texas Instruments LP2981AIM5X-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 16-V low-dr o pout voltage regula A 926-2981AIM55.0/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
100 mA
1 Output
Positive
600 uA
2.1 V
16 V
63 dB
Fixed
- 40 C
+ 125 C
200 mV
LP2981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 0.01 V at 1 mA, 0.1 V at 25 mA, 0.25 V at 100 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.75 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99