LP2980IM5X-2.5

926-LP2980IM5X-25
LP2980IM5X-2.5

Mfr.:

Description:
LDO Voltage Regulators Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP2980IM5X-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-LP2980IM52.5NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
2.5 V
50 mA
1 Output
Positive
2.1 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
LP2980-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99