LP2951ACMM-3.0

926-LP2951ACMM-30
LP2951ACMM-3.0

Mfr.:

Description:
LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP2951ACMM-3.0/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2951ACMMX30NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
VSSOP-8
3 V
100 mA
1 Output
Positive
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2951-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99