LP2950CDT-5.0/NOPB

Texas Instruments
926-LP2950CDT5.0NOPB
LP2950CDT-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100MA LDO DPAK A 926 -LP2950CDTX50NOPB A A 926-LP2950CDTX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:
87
Can Ship Immediately
On Order:
1,125
Expected 2026-04-30
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.45 $14.50
$1.19 $29.75
$1.12 $84.00
$1.08 $324.00
$1.04 $546.00
$1.01 $1,060.50
$0.972 $2,478.60
$0.939 $4,718.48

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.50
Min:
1

Similar Product

Texas Instruments LP2950CDTX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 100MA LDO DPAK A 926 -LP2950CDT5.0NOPB A A 926-LP2950CDT5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
5 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99