LOG300DR

Texas Instruments
595-LOG300DR
LOG300DR

Mfr.:

Description:
Logarithmic Amplifiers 50MHz logarithmic de tector with integra

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,751

Stock:
2,751 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.50 $13.50
$10.12 $101.20
$9.66 $241.50
$8.39 $839.00
$8.00 $2,000.00
$7.30 $3,650.00
$6.45 $6,450.00
Full Reel (Order in multiples of 3000)
$6.23 $18,690.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG300
Logarithmic Amplifier
5.25 V
3 V
3.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LOG300DEVM
Dynamic Range dB: 98 dB
GBP - Gain Bandwidth Product: 39 MHz
Output Current per Channel: 10 mA
Product: Logarithmic Detectors
Product Type: Logarithmic Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 200 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LOG300 40MHz Logarithmic Detector

Texas Instruments LOG300 40MHz Logarithmic Detector is an integrated Analog Front End (AFE) consisting of a low-noise amplifier (LNA) and a Log Detector block. This device supports an input frequency range of up to 40MHz and a typical dynamic range of 98dB. The LOG300 is intended for applications requiring a wide dynamic voltage and signal measurement range. The Log Detector block of the LOG300 supports both single-ended and differential inputs. The low input noise of the integrated LNA allows the measurement of signals as low as 7µVP. The transient output response can be adjusted by tuning the capacitor connected to the Log_Out pin. The integrated frequency detect feature of LOG300 enables users to extract input signal frequency and zero-crossing information.